
SS4-10-3.00-L-D-K-TR | |
|---|---|
DigiKey Part Number | SAM13254TR-ND - Tape & Reel (TR) SAM13254CT-ND - Cut Tape (CT) SAM13254DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS4-10-3.00-L-D-K-TR |
Description | CONN SOCKET 20POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SS4-10-3.00-L-D-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 4mm, 4.5mm, 5.5mm | |
Height Above Board | 0.112" (2.85mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 10 | 2,02200 € | 20,22 € |
| 25 | 1,89560 € | 47,39 € |
| 50 | 1,80500 € | 90,25 € |
| 100 | 1,71880 € | 171,88 € |
| 250 | 1,61112 € | 402,78 € |
| 500 | 1,53422 € | 767,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.150 | 1,71777 € | 1.975,44 € |
| 3.450 | 1,39159 € | 4.800,99 € |
| 5.750 | 1,21948 € | 7.012,01 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,78460 € |












