SEAM-30-03.5-S-06-2-A-K-TR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 33
Unit Price: 15,47000 €
Datasheet
180 Position Connector High Density Array, Male Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180 Position Connector High Density Array, Male Surface Mount Gold
SEAM-30-03.5-S-06-2-A-K-TR
SEAM-30-03.5-S-06-2-A-K-TR
SEARAY

SEAM-30-03.5-S-06-2-A-K-TR

DigiKey Part Number
SAM14424TR-ND - Tape & Reel (TR)
SAM14424CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SEAM-30-03.5-S-06-2-A-K-TR
Description
CONN HD ARRAY PLUG 180P SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
180 Position Connector High Density Array, Male Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SEAM-30-03.5-S-06-2-A-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
High Density Array, Male
Number of Positions
180
Pitch
0.050" (1.27mm)
Number of Rows
6
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
8.5mm, 9.5mm, 10mm, 11mm
Height Above Board
0.240" (6.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
116,90000 €16,90 €
1014,36800 €143,68 €
2513,46800 €336,70 €
5012,93020 €646,51 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
20011,57165 €2.314,33 €
40010,14130 €4.056,52 €
Manufacturers Standard Package
Unit Price without VAT:16,90000 €
Unit Price with VAT:19,77300 €