




SEAM-30-03.5-L-06-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14421TR-ND - Tape & Reel (TR) SAM14421CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAM-30-03.5-L-06-2-A-K-TR |
Description | CONN HD ARRAY PLUG 180P SMD GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 180 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-30-03.5-L-06-2-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 180 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 6 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 8.5mm, 9.5mm, 10mm, 11mm | |
Height Above Board | 0.240" (6.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,47000 € | 15,47 € |
| 10 | 13,14800 € | 131,48 € |
| 25 | 12,32440 € | 308,11 € |
| 50 | 11,73640 € | 586,82 € |
| 100 | 11,73460 € | 1.173,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 10,50620 € | 2.101,24 € |
| 400 | 9,20360 € | 3.681,44 € |
| Unit Price without VAT: | 15,47000 € |
|---|---|
| Unit Price with VAT: | 18,09990 € |

