
RCU-G-05.00-BMS-AM | |
|---|---|
DigiKey Part Number | RCU-G-05.00-BMS-AM-ND |
Manufacturer | |
Manufacturer Product Number | RCU-G-05.00-BMS-AM |
Description | CBL USB2.0 A PLUG TO B PLG 16.4' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | RCU-G-05.00-BMS-AM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 16.40' (5.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 20 AWG, 25 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Industrial Environments - IP68, Latch Lock | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,45000 € | 241,45 € |
| Unit Price without VAT: | 241,45000 € |
|---|---|
| Unit Price with VAT: | 282,49650 € |




