Image for RCU-G-01.00-BMS-AM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCU-G-01.00-BMS-AM

DigiKey Part Number
RCU-G-01.00-BMS-AM-ND
Manufacturer
Manufacturer Product Number
RCU-G-01.00-BMS-AM
Description
CBL USB2.0 A PLUG TO B PLG 3.28'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to B Male 3.28' (1.00m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
RCU-G-01.00-BMS-AM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Configuration
Length
3.28' (1.00m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
-
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge, Industrial Environments - IP68, Latch Lock
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
121,48000 €21,48 €
Manufacturers Standard Package
Unit Price without VAT:21,48000 €
Unit Price with VAT:25,13160 €
Alternate Length
CBL USB2.0 A PLUG TO B PLG 6.56'
In-Stock: 182
Unit Price: 23,31000 €
CBL USB2.0 A PLUG TO B PLG 16.4'
In-Stock: 0
Unit Price: 241,45000 €
CBL USB2.0 A PLUG TO B PLG 9.84'
In-Stock: 0
Unit Price: 203,94000 €