40 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Razor Beam™ Ultra-Low Profile Connectors

LSHM-120-02.5-F-DV-A-N-K-TR

DigiKey Part Number
SAM13195TR-ND - Tape & Reel (TR)
SAM13195CT-ND - Cut Tape (CT)
SAM13195DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSHM-120-02.5-F-DV-A-N-K-TR
Description
CONN SELF-MATE 40POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
40 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
LSHM-120-02.5-F-DV-A-N-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Number of Positions
40
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
3.00µin (0.076µm)
Mated Stacking Heights
5mm, 5.5mm, 6.5mm, 8.5mm
Height Above Board
0.156" (3.96mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.124
Factory Stock: 6.400
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,36000 €4,36 €
103,70500 €37,05 €
253,47320 €86,83 €
503,30700 €165,35 €
1003,14910 €314,91 €
2502,95188 €737,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8002,59043 €2.072,34 €
4.0002,30301 €9.212,04 €
Manufacturers Standard Package
Unit Price without VAT:4,36000 €
Unit Price with VAT:5,10120 €