
ERM8-025-05.0-L-DV-DS-K-TR | |
|---|---|
DigiKey Part Number | 612-ERM8-025-05.0-L-DV-DS-K-TR-ND - Tape & Reel (TR) 612-ERM8-025-05.0-L-DV-DS-K-TRCT-ND - Cut Tape (CT) 612-ERM8-025-05.0-L-DV-DS-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-025-05.0-L-DV-DS-K-TR |
Description | CONN DIFF ARRAY PLG 50P SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Differential Pair Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-025-05.0-L-DV-DS-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Differential Pair Array, Male | Mated Stacking Heights 10mm, 12mm, 15mm |
Number of Positions 50 | Height Above Board 0.351" (8.91mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERM8-025-05.0-L-DV-DS-K-TR | Samtec Inc. | 146 | 612-ERM8-025-05.0-L-DV-DS-K-TRCT-ND | 6,23000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,23000 € | 6,23 € |
| 10 | 5,29600 € | 52,96 € |
| 25 | 4,96400 € | 124,10 € |
| 50 | 4,72700 € | 236,35 € |
| 100 | 4,50130 € | 450,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,80076 € | 950,19 € |
| 500 | 3,47396 € | 1.736,98 € |
| Unit Price without VAT: | 6,23000 € |
|---|---|
| Unit Price with VAT: | 7,28910 € |















