
BTE-020-01-L-D-A-TR | |
|---|---|
DigiKey Part Number | 612-BTE-020-01-L-D-A-TR-ND - Tape & Reel (TR) 612-BTE-020-01-L-D-A-TRCT-ND - Cut Tape (CT) 612-BTE-020-01-L-D-A-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTE-020-01-L-D-A-TR |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BTE-020-01-L-D-A-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 5.03mm |
Number of Positions 40 | Height Above Board 0.168" (4.27mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BTE-020-01-L-D-A | Samtec Inc. | 3 | SAM9189-ND | 27,36927 € | Similar |
| BTE-020-01-L-D-A-K-TR | Samtec Inc. | 206 | 612-BTE-020-01-L-D-A-K-CT-ND | 37,13000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 € | 3,36 € |
| 10 | 2,85600 € | 28,56 € |
| 100 | 2,42710 € | 242,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 425 | 2,09925 € | 892,18 € |
| 850 | 1,91228 € | 1.625,44 € |
| 1.275 | 1,81029 € | 2.308,12 € |
| 2.975 | 1,76779 € | 5.259,18 € |
| Unit Price without VAT: | 3,36000 € |
|---|---|
| Unit Price with VAT: | 3,93120 € |


