
BTE-020-01-L-D-A-K-TR | |
|---|---|
DigiKey Part Number | 612-BTE-020-01-L-D-A-K-TR-ND - Tape & Reel (TR) 612-BTE-020-01-L-D-A-K-CT-ND - Cut Tape (CT) 612-BTE-020-01-L-D-A-K-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTE-020-01-L-D-A-K-TR |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BTE-020-01-L-D-A-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 5.03mm |
Number of Positions 40 | Height Above Board 0.168" (4.27mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BTE-020-01-L-D-A-TR | Samtec Inc. | 93 | 612-BTE-020-01-L-D-A-TRCT-ND | 3,36000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,46000 € | 3,46 € |
| 10 | 2,93900 € | 29,39 € |
| 100 | 2,49770 € | 249,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 425 | 2,15875 € | 917,47 € |
| 850 | 1,96327 € | 1.668,78 € |
| 1.275 | 1,86979 € | 2.383,98 € |
| 2.975 | 1,82410 € | 5.426,70 € |
| Unit Price without VAT: | 3,46000 € |
|---|---|
| Unit Price with VAT: | 4,04820 € |


