RC3216F4991CS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 33.622
Unit Price: 0,09000 €
Datasheet

Direct


YAGEO
In Stock: 39.081
Unit Price: 0,09000 €
Datasheet

Upgrade


YAGEO
In Stock: 1.035
Unit Price: 0,09000 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,03817 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,02228 €
Datasheet

Similar


Vishay Dale
In Stock: 17.293
Unit Price: 0,09000 €
Datasheet

Similar


Vishay Dale
In Stock: 16.771
Unit Price: 0,21000 €
Datasheet

Similar


Vishay Dale
In Stock: 22.170
Unit Price: 0,14000 €
Datasheet

Similar


Panasonic Industry
In Stock: 70.276
Unit Price: 0,14000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,05951 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 33.158
Unit Price: 0,09000 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,00973 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,01427 €
Datasheet
4.99 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC3216F4991CS

DigiKey Part Number
RC3216F4991CS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC3216F4991CS
Description
RES 4.99K OHM 1% 1/4W 1206
Customer Reference
Detailed Description
4.99 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC3216F4991CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.66mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.