ERJ-S08F4991V is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 47.380
Unit Price: 0,15000 €
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,00750 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,02334 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,01409 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,09000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,03770 €
Datasheet

Similar


Bourns Inc.
In Stock: 18.050
Unit Price: 0,08000 €
Datasheet

Similar


Vishay Dale
In Stock: 19.965
Unit Price: 0,09000 €
Datasheet

Similar


Vishay Dale
In Stock: 45.143
Unit Price: 0,23000 €
Datasheet

Similar


Vishay Dale
In Stock: 19.145
Unit Price: 0,14000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,02274 €
Datasheet

Similar


YAGEO
In Stock: 45.000
Unit Price: 0,08000 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 10.957
Unit Price: 0,08000 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 5.085
Unit Price: 0,08000 €
Datasheet
4.99 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S08F4991V

DigiKey Part Number
ERJ-S08F4991V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-S08F4991V
Description
RES 4.99K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.99 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S08F4991V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-8ENF4991VPanasonic Industry47.380P4.99KFCT-ND0,15000 €Similar
CRG1206F4K99TE Connectivity Passive Product0CRG1206F4K99-ND0,00750 €Direct
RCA12064K99FKEAVishay Dale0541-2246-2-ND0,02334 €Direct
RMCS1206FT4K99Stackpole Electronics Inc0RMCS1206FT4K99-ND0,01409 €Upgrade
AC1206FR-074K99LYAGEO0YAG5411CT-ND0,09000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,08560 €428,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08560 €
Unit Price with VAT:0,10015 €