Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CL32B475KBJN3WE | |
|---|---|
DigiKey Part Number | 1276-CL32B475KBJN3WETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL32B475KBJN3WE |
Description | CAP CER 4.7UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL32B475KBJN3WF | Samsung Electro-Mechanics | 0 | 1276-CL32B475KBJN3WFTR-ND | 0,18773 € | Parametric Equivalent |
| CL32B475KBJNFNE | Samsung Electro-Mechanics | 0 | 1276-3397-2-ND | 0,10198 € | Parametric Equivalent |
| CL32B475KBJNNNE | Samsung Electro-Mechanics | 0 | 1276-CL32B475KBJNNNETR-ND | 0,11777 € | Parametric Equivalent |
| CL32B475KBJNNWE | Samsung Electro-Mechanics | 0 | 1276-CL32B475KBJNNWETR-ND | 0,22346 € | Parametric Equivalent |
| CL32B475KBJSW6E | Samsung Electro-Mechanics | 0 | 1276-7049-1-ND | 0,17341 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60.000 | 0,18966 € | 11.379,60 € |
| Unit Price without VAT: | 0,18966 € |
|---|---|
| Unit Price with VAT: | 0,22190 € |









