CL31B475KBHNNFE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 86.690
Unit Price: 0,89000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,05705 €
Datasheet

Direct


Würth Elektronik
In Stock: 1.152
Unit Price: 0,48000 €
Datasheet

Direct


Murata Electronics
In Stock: 410.201
Unit Price: 0,27000 €
Datasheet

Direct


Taiyo Yuden
In Stock: 400.839
Unit Price: 0,23000 €
Datasheet
4.7 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B475KBHNNFE

DigiKey Part Number
1276-3180-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL31B475KBHNNFE
Description
CAP CER 4.7UF 50V X7R 1206
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31B475KBHNNFE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable