



885012208094 | |
|---|---|
DigiKey Part Number | 732-7578-2-ND - Tape & Reel (TR) 732-7578-1-ND - Cut Tape (CT) 732-7578-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012208094 |
Description | CAP CER 4.7UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012208094 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31100 € | 3,11 € |
| 50 | 0,23420 € | 11,71 € |
| 100 | 0,21080 € | 21,08 € |
| 500 | 0,17106 € | 85,53 € |
| 1.000 | 0,15880 € | 158,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14164 € | 283,28 € |
| 4.000 | 0,13373 € | 534,92 € |
| 6.000 | 0,12977 € | 778,62 € |
| 10.000 | 0,12539 € | 1.253,90 € |
| 14.000 | 0,12282 € | 1.719,48 € |
| 20.000 | 0,12035 € | 2.407,00 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,59670 € |


