Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CL31A226KOHNNWE | |
|---|---|
DigiKey Part Number | 1276-CL31A226KOHNNWETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL31A226KOHNNWE |
Description | CAP CER 22UF 16V X5R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL31A226KOHNNNE | Samsung Electro-Mechanics | 64.501 | 1276-3048-1-ND | 0,32000 € | Parametric Equivalent |
| 1206YD226KAT2A | KYOCERA AVX | 0 | 478-KGM31AR51C226KUCT-ND | 0,59000 € | Parametric Equivalent |
| CC1206KFX5R7BB226 | YAGEO | 15.351 | 13-CC1206KFX5R7BB226CT-ND | 0,53000 € | Parametric Equivalent |
| CC1206KKX5R7BB226 | YAGEO | 45 | 311-3447-1-ND | 0,53000 € | Parametric Equivalent |
| GMC31X5R226K16NT | Cal-Chip Electronics, Inc. | 7.425 | 4713-GMC31X5R226K16NTCT-ND | 0,38000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07178 € | 717,80 € |
| Unit Price without VAT: | 0,07178 € |
|---|---|
| Unit Price with VAT: | 0,08398 € |







