
GRT31CR61C226KE01L | |
|---|---|
DigiKey Part Number | 490-12442-2-ND - Tape & Reel (TR) 490-12442-1-ND - Cut Tape (CT) 490-12442-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT31CR61C226KE01L |
Description | CAP CER 22UF 16V X5R 1206 |
Customer Reference | |
Detailed Description | 22 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT31CR61C226KE01L Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1206KKX5R7BB226 | YAGEO | 45 | 311-3447-1-ND | 0,53000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 € | 2,10 € |
| 10 | 1,43600 € | 14,36 € |
| 50 | 1,17180 € | 58,59 € |
| 100 | 1,09010 € | 109,01 € |
| 500 | 0,95182 € | 475,91 € |
| 1.000 | 0,90903 € | 909,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,84884 € | 1.697,68 € |
| 4.000 | 0,82065 € | 3.282,60 € |
| 6.000 | 0,80653 € | 4.839,18 € |
| 10.000 | 0,79087 € | 7.908,70 € |
| Unit Price without VAT: | 2,10000 € |
|---|---|
| Unit Price with VAT: | 2,45700 € |

