CL21B105KBFZFNE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 154.711
Unit Price: 0,10000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 2.789.498
Unit Price: 0,10000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 159.197
Unit Price: 0,10000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 655.313
Unit Price: 0,10000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 46.432
Unit Price: 0,27000 €
Datasheet

Direct


YAGEO
In Stock: 12.729
Unit Price: 0,20000 €
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: 0,20000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 14.765
Unit Price: 0,25000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 131.083
Unit Price: 0,70000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 240.462
Unit Price: 0,19000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 330.456
Unit Price: 0,19000 €

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 9.932
Unit Price: 0,31000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 81.173
Unit Price: 0,31000 €
Datasheet
1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B105KBFZFNE

DigiKey Part Number
1276-CL21B105KBFZFNETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL21B105KBFZFNE
Description
CAP CER 1UF 50V X7R 0805
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B105KBFZFNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.