


CC0805KFX7R9BB105 | |
|---|---|
DigiKey Part Number | 13-CC0805KFX7R9BB105TR-ND - Tape & Reel (TR) 13-CC0805KFX7R9BB105CT-ND - Cut Tape (CT) 13-CC0805KFX7R9BB105DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KFX7R9BB105 |
Description | CAP CER 1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KFX7R9BB105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12000 € | 1,20 € |
| 50 | 0,08560 € | 4,28 € |
| 100 | 0,07530 € | 7,53 € |
| 500 | 0,05798 € | 28,99 € |
| 1.000 | 0,05265 € | 52,65 € |
| 2.500 | 0,04702 € | 117,55 € |
| 5.000 | 0,04364 € | 218,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03891 € | 389,10 € |
| 20.000 | 0,03673 € | 734,60 € |
| 30.000 | 0,03563 € | 1.068,90 € |
| 50.000 | 0,03442 € | 1.721,00 € |
| 70.000 | 0,03371 € | 2.359,70 € |
| 100.000 | 0,03303 € | 3.303,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24570 € |

