CL21B104KBC5PNC is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Samsung Electro-Mechanics
In Stock: 229.685
Unit Price: 0,19000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 12.123
Unit Price: 0,20000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 16.147
Unit Price: 0,12000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 14.712
Unit Price: 0,12000 €
Datasheet

Direct


KEMET
In Stock: 590.541
Unit Price: 0,14000 €
Datasheet

Direct


KEMET
In Stock: 31.511
Unit Price: 0,42000 €
Datasheet

Direct


TDK
In Stock: 1
Unit Price: 0,11000 €
Datasheet

Direct


Murata Electronics
In Stock: 1.423.465
Unit Price: 0,30000 €
Datasheet

Direct


Murata Electronics
In Stock: 456.418
Unit Price: 0,30000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 1.935
Unit Price: 0,45000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 21.376
Unit Price: 0,21000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 15.873
Unit Price: 0,25000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 16.491
Unit Price: 0,15000 €
Datasheet

Upgrade


KEMET
In Stock: 3.459
Unit Price: 0,16000 €
Datasheet
0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B104KBC5PNC

DigiKey Part Number
1276-2443-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL21B104KBC5PNC
Description
CAP CER 0.1UF 50V X7R 0805
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B104KBC5PNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Open Mode
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Discontinued at DigiKey
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL21B104KBCWPNCSamsung Electro-Mechanics229.6851276-6557-1-ND0,19000 €Direct
CL21B104KCC5PNCSamsung Electro-Mechanics12.1231276-2447-1-ND0,20000 €Upgrade
08055C104K4T2AKYOCERA AVX16.147478-KAM21BR71H104KTCT-ND0,12000 €Direct
08055C104K4T4AKYOCERA AVX14.712478-KAM21BR71H104KMCT-ND0,12000 €Direct
C0805C104K5RACAUTOKEMET590.541399-6928-1-ND0,14000 €Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes