
CL21B104KCC5PNC | |
|---|---|
DigiKey Part Number | 1276-2447-2-ND - Tape & Reel (TR) 1276-2447-1-ND - Cut Tape (CT) 1276-2447-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B104KCC5PNC |
Description | CAP CER 0.1UF 100V X7R 0805 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B104KCC5PNC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL21B104KCCWPNC | Samsung Electro-Mechanics | 505.559 | 1276-6850-1-ND | 0,75000 € | MFR Recommended |
| C0805X104K1RACAUTO | KEMET | 28.088 | 399-11601-1-ND | 1,57000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11000 € | 1,10 € |
| 50 | 0,07920 € | 3,96 € |
| 100 | 0,06950 € | 6,95 € |
| 500 | 0,05332 € | 26,66 € |
| 1.000 | 0,04832 € | 48,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04083 € | 163,32 € |
| 8.000 | 0,03805 € | 304,40 € |
| 12.000 | 0,03666 € | 439,92 € |
| 20.000 | 0,03512 € | 702,40 € |
| 28.000 | 0,03422 € | 958,16 € |
| 40.000 | 0,03335 € | 1.334,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23400 € |

