
CL10C100JB81PNC | |
|---|---|
DigiKey Part Number | 1276-2153-2-ND - Tape & Reel (TR) 1276-2153-1-ND - Cut Tape (CT) 1276-2153-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10C100JB81PNC |
Description | CAP CER 10PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10C100JB81PNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1885C2A100JA16D | Murata Electronics | 85.843 | 490-4770-1-ND | 0,08000 € | Upgrade |
| KAM15ACG2A100JT | KYOCERA AVX | 6.187 | 478-KAM15ACG2A100JTCT-ND | 0,10000 € | Upgrade |
| AC0603JPNPO9BN100 | YAGEO | 149.804 | 13-AC0603JPNPO9BN100CT-ND | 0,08000 € | Parametric Equivalent |
| AC0603JRNPO9BN100 | YAGEO | 10.070 | 311-3088-1-ND | 0,08000 € | Parametric Equivalent |
| AQ0603JRNPO9BN100 | YAGEO | 20.249 | 13-AQ0603JRNPO9BN100CT-ND | 0,16000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03500 € | 0,35 € |
| 50 | 0,02380 € | 1,19 € |
| 100 | 0,02030 € | 2,03 € |
| 500 | 0,01462 € | 7,31 € |
| 1.000 | 0,01287 € | 12,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01027 € | 41,08 € |
| 8.000 | 0,00930 € | 74,40 € |
| 12.000 | 0,00882 € | 105,84 € |
| 20.000 | 0,00829 € | 165,80 € |
| 28.000 | 0,00797 € | 223,16 € |
| 40.000 | 0,00767 € | 306,80 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09360 € |

