CL05B332KB5NFNC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 413.836
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 85.280
Unit Price: 0,09000 €
Datasheet

Direct


Murata Electronics
In Stock: 643.336
Unit Price: 0,09000 €
Datasheet

Direct


Murata Electronics
In Stock: 379.028
Unit Price: 0,09000 €
Datasheet

Direct


Johanson Dielectrics Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Taiyo Yuden
In Stock: 109.539
Unit Price: 0,09000 €
Datasheet

Upgrade


KEMET
In Stock: 27.586
Unit Price: 0,37000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 81.387
Unit Price: 0,09000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 32.449
Unit Price: 0,11000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 10.179
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 18.256
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 44.200
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 11.190
Unit Price: 0,09000 €
Datasheet
3300 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
CL Series 0402(1005 Metric) 3

CL05B332KB5NFNC

DigiKey Part Number
1276-1551-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL05B332KB5NFNC
Description
CAP CER 3300PF 50V X7R 0402
Customer Reference
Detailed Description
3300 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05B332KB5NFNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.