



885012205064 | |
|---|---|
DigiKey Part Number | 732-7559-2-ND - Tape & Reel (TR) 732-7559-1-ND - Cut Tape (CT) 732-7559-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012205064 |
Description | CAP CER 3300PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012205064 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02200 € | 0,22 € |
| 50 | 0,01420 € | 0,71 € |
| 100 | 0,01200 € | 1,20 € |
| 500 | 0,00844 € | 4,22 € |
| 1.000 | 0,00734 € | 7,34 € |
| 2.500 | 0,00619 € | 15,47 € |
| 5.000 | 0,00550 € | 27,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00471 € | 47,10 € |
| 20.000 | 0,00426 € | 85,20 € |
| 30.000 | 0,00404 € | 121,20 € |
| 50.000 | 0,00380 € | 190,00 € |
| 70.000 | 0,00365 € | 255,50 € |
| 100.000 | 0,00352 € | 352,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |



