


CPG-79-SMT-B | |
|---|---|
DigiKey Part Number | 2223-CPG-79-SMT-B-ND |
Manufacturer | |
Manufacturer Product Number | CPG-79-SMT-B |
Description | POGO PIN, 7.49MM HEIGHT, THROUG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CPG-79-SMT-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.295" (7.49mm) | |
Recommended Working Height | 0.256" (6.50mm) | |
Minimum Working Height | 0.224" (5.70mm) | |
Pad Layout Dimension | - | |
Operating Force - Initial | 80gf | |
Operating Force - Mid Compression | 120gf | |
Plunger Size | 0.039" (1.00mm) Dia | |
Features | - | |
Mating Cycles | 100000 | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Current Rating (Amps) | 1A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 1,94500 € | 19,45 € |
| 25 | 1,82320 € | 45,58 € |
| 50 | 1,73600 € | 86,80 € |
| 100 | 1,65310 € | 165,31 € |
| 250 | 1,54952 € | 387,38 € |
| 500 | 1,47556 € | 737,78 € |
| 1.000 | 1,40516 € | 1.405,16 € |
| 3.000 | 1,30043 € | 3.901,29 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,67930 € |




