New at DigiKey
Contact Spring Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contact Spring Surface Mount
Pogo Pins from Same Sky PIO | DigiKey

CPG-78-SMT-B

DigiKey Part Number
2223-CPG-78-SMT-B-ND
Manufacturer
Manufacturer Product Number
CPG-78-SMT-B
Description
POGO PIN, 3.48MM HEIGHT, SURFACE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Contact Spring Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CPG-78-SMT-B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Bag
Part Status
Active
Contact Type
Sleeve & Plunger (Pogo Pins)
Mounting Type
Surface Mount
Maximum Working Height
0.138" (3.50mm)
Recommended Working Height
0.110" (2.80mm)
Minimum Working Height
0.102" (2.60mm)
Pad Layout Dimension
-
Operating Force - Initial
65gf
Operating Force - Mid Compression
105gf
Plunger Size
0.042" (1.07mm) Dia
Features
-
Mating Cycles
100000
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Current Rating (Amps)
1A
Material Flammability Rating
UL94 V-0
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.999
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
12,17000 €2,17 €
101,84000 €18,40 €
251,72480 €43,12 €
501,64220 €82,11 €
1001,56370 €156,37 €
2501,46572 €366,43 €
5001,39578 €697,89 €
1.0001,32918 €1.329,18 €
3.0001,23011 €3.690,33 €
Manufacturers Standard Package
Unit Price without VAT:2,17000 €
Unit Price with VAT:2,53890 €