


860040774002 | |
|---|---|
DigiKey Part Number | 732-9233-1-ND - Cut Tape (CT) 732-9233-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860040774002 |
Description | CAP ALUM 47UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860040774002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 241.2 mA @ 120 Hz | |
Ripple Current @ High Frequency | 360 mA @ 100 kHz | |
Impedance | 660 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 50 | 0,25560 € | 12,78 € |
| 100 | 0,22200 € | 22,20 € |
| 250 | 0,19792 € | 49,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,16606 € | 132,85 € |
| 1.600 | 0,15780 € | 252,48 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35100 € |


