
25PHV56M6.3X6.1 | |
|---|---|
DigiKey Part Number | 1189-4294-2-ND - Tape & Reel (TR) 1189-4294-1-ND - Cut Tape (CT) 1189-4294-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25PHV56M6.3X6.1 |
Description | CAP ALUM HYBRID 56UF 20% 25V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 56 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 2000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | 25PHV56M6.3X6.1 Models |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 70 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.4 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 56 µF | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 50mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 135°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GYC1E560MCQ1GS | Nichicon | 2.158 | GYC1E560MCQ1CT-ND | 0,95000 € | Parametric Equivalent |
| HHXE250ARA560MF61G | Chemi-Con | 25 | 565-HHXE250ARA560MF61GCT-ND | 1,02000 € | Parametric Equivalent |
| HHXE250GRA560MF61G | Chemi-Con | 1.000 | 565-HHXE250GRA560MF61GCT-ND | 0,79000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 € | 2,05 € |
| 10 | 1,35000 € | 13,50 € |
| 50 | 1,05920 € | 52,96 € |
| 100 | 0,96710 € | 96,71 € |
| 500 | 0,80886 € | 404,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,75907 € | 759,07 € |
| 2.000 | 0,71770 € | 1.435,40 € |
| 3.000 | 0,69684 € | 2.090,52 € |
| 5.000 | 0,67359 € | 3.367,95 € |
| 7.000 | 0,65993 € | 4.619,51 € |
| 10.000 | 0,64673 € | 6.467,30 € |
| Unit Price without VAT: | 2,05000 € |
|---|---|
| Unit Price with VAT: | 2,39850 € |

