
HHXE250GRA560MF61G | |
|---|---|
DigiKey Part Number | 565-HHXE250GRA560MF61GTR-ND - Tape & Reel (TR) 565-HHXE250GRA560MF61GCT-ND - Cut Tape (CT) 565-HHXE250GRA560MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXE250GRA560MF61G |
Description | CAP ALUM HYBRID 56UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 56 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 2000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 140 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 1.4 A @ 100 kHz |
Capacitance 56 µF | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 50mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 2000 Hrs @ 135°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,50000 € | 5,00 € |
| 50 | 0,37780 € | 18,89 € |
| 100 | 0,33920 € | 33,92 € |
| 500 | 0,27246 € | 136,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25143 € | 251,43 € |
| 2.000 | 0,23396 € | 467,92 € |
| 3.000 | 0,22514 € | 675,42 € |
| 5.000 | 0,21530 € | 1.076,50 € |
| 7.000 | 0,20952 € | 1.466,64 € |
| 10.000 | 0,20394 € | 2.039,40 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,92430 € |

