
YQ5LAM10DTFTR | |
|---|---|
DigiKey Part Number | 846-YQ5LAM10DTFTR-ND - Tape & Reel (TR) 846-YQ5LAM10DTFTRCT-ND - Cut Tape (CT) 846-YQ5LAM10DTFTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YQ5LAM10DTFTR |
Description | DIODE SCHOTTKY 100V 5A PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount PMDTM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 730 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 30 µA @ 100 V | |
Capacitance @ Vr, F | 140pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDTM | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,50800 € | 5,08 € |
| 100 | 0,33480 € | 33,48 € |
| 500 | 0,29604 € | 148,02 € |
| 1.000 | 0,26810 € | 268,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22203 € | 666,09 € |
| 6.000 | 0,21759 € | 1.305,54 € |
| 9.000 | 0,19364 € | 1.742,76 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,67860 € |






