
RFN10NS6SFHTL | |
|---|---|
DigiKey Part Number | RFN10NS6SFHTLTR-ND - Tape & Reel (TR) RFN10NS6SFHTLCT-ND - Cut Tape (CT) RFN10NS6SFHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFN10NS6SFHTL |
Description | DIODE STANDARD 600V 10A LPDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 10A Surface Mount LPDS |
Datasheet | Datasheet |
EDA/CAD Models | RFN10NS6SFHTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.55 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 169pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | LPDS | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,12700 € | 11,27 € |
| 100 | 0,78480 € | 78,48 € |
| 500 | 0,62472 € | 312,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,57325 € | 573,25 € |
| 2.000 | 0,52996 € | 1.059,92 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,90710 € |

