
PML10EZPGV1L00 | |
|---|---|
DigiKey Part Number | 846-PML10EZPGV1L00TR-ND - Tape & Reel (TR) 846-PML10EZPGV1L00CT-ND - Cut Tape (CT) 846-PML10EZPGV1L00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PML10EZPGV1L00 |
Description | RES 0.001 OHM 2/3W 0805 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±2% 0.667W, 2/3W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PML10EZPGV1L00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.049" L x 0.079" W (1.25mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,31500 € | 3,15 € |
| 25 | 0,26640 € | 6,66 € |
| 50 | 0,23860 € | 11,93 € |
| 100 | 0,21640 € | 21,64 € |
| 250 | 0,19380 € | 48,45 € |
| 500 | 0,18080 € | 90,40 € |
| 1.000 | 0,17045 € | 170,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,15260 € | 763,00 € |
| 10.000 | 0,14900 € | 1.490,00 € |
| 15.000 | 0,14663 € | 2.199,45 € |
| 25.000 | 0,14407 € | 3.601,75 € |
| 35.000 | 0,14260 € | 4.991,00 € |
| 50.000 | 0,14121 € | 7.060,50 € |
| 60.000 | 0,14056 € | 8.433,60 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,62010 € |

