MCR50JZHJ000 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 93.107
Unit Price: 0,15000 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,05006 €
Datasheet

Upgrade


YAGEO
In Stock: 22.395
Unit Price: 0,16000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,05215 €
Datasheet

Upgrade


Vishay Dale
In Stock: 20.192
Unit Price: 0,31000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 4.231
Unit Price: 0,34000 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 276.209
Unit Price: 0,11000 €
Datasheet

Similar


YAGEO
In Stock: 7.935
Unit Price: 0,29000 €
Datasheet

Similar


Vishay Dale
In Stock: 58.560
Unit Price: 0,15000 €
Datasheet

Similar


YAGEO
In Stock: 126.935
Unit Price: 0,11000 €
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,03984 €
Datasheet
0 Ohms Jumper Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR50JZHJ000

DigiKey Part Number
RHM0.0BGTR-ND - Tape & Reel (TR)
RHM0.0BGCT-ND - Cut Tape (CT)
RHM0.0BGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR50JZHJ000
Description
RES SMD 0 OHM JUMPER 1/2W 2010
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR50JZHJ000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes