RC5025J000CS is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,05006 €
Datasheet

Upgrade


YAGEO
In Stock: 22.395
Unit Price: 0,16000 €
Datasheet

Upgrade


YAGEO
In Stock: 7.935
Unit Price: 0,29000 €
Datasheet

Similar


Vishay Dale
In Stock: 25.310
Unit Price: 0,15000 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,05215 €
Datasheet

Similar


Vishay Dale
In Stock: 20.192
Unit Price: 0,31000 €
Datasheet

Similar


Panasonic Industry
In Stock: 3.901
Unit Price: 0,34000 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 263.364
Unit Price: 0,11000 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,03984 €
Datasheet
0 Ohms Jumper Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC5025J000CS

DigiKey Part Number
1276-5994-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC5025J000CS
Description
RES SMD 0 OHM JUMPER 2/3W 2010
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC5025J000CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Moisture Resistant
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.