
BV2HM050EFV-CE2 | |
|---|---|
DigiKey Part Number | 846-BV2HM050EFV-CE2TR-ND - Tape & Reel (TR) 846-BV2HM050EFV-CE2CT-ND - Cut Tape (CT) 846-BV2HM050EFV-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BV2HM050EFV-CE2 |
Description | AUTOMOTIVE IPD SERIES 2CH HIGH S |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 5A 20-HTSSOP-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 6V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | 6V ~ 28V | |
Current - Output (Max) | 5A | |
Rds On (Typ) | 50mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Current Limiting (Adjustable), Open Load Detect, Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-HTSSOP-B | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 10 | 1,26500 € | 12,65 € |
| 25 | 1,15200 € | 28,80 € |
| 100 | 1,02840 € | 102,84 € |
| 250 | 0,96932 € | 242,33 € |
| 500 | 0,93372 € | 466,86 € |
| 1.000 | 0,90440 € | 904,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,87346 € | 2.183,65 € |
| 5.000 | 0,85481 € | 4.274,05 € |
| 7.500 | 0,84546 € | 6.340,95 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,01240 € |


