Similar
Similar

BU7485SG-TR | |
|---|---|
DigiKey Part Number | BU7485SG-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU7485SG-TR |
Description | IC OPAMP GP 1 CIRCUIT 5SSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 1.5mA | |
Current - Output / Channel | 12 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,50516 € | 1.515,48 € |
| 6.000 | 0,49379 € | 2.962,74 € |
| 9.000 | 0,48810 € | 4.392,90 € |
| 15.000 | 0,48179 € | 7.226,85 € |
| Unit Price without VAT: | 0,50516 € |
|---|---|
| Unit Price with VAT: | 0,59104 € |



