HA1630S01LPEL-E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: 0,35815 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit 5-MPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HA1630S01LPEL-E

DigiKey Part Number
HA1630S01LPEL-E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HA1630S01LPEL-E
Description
IC OPAMP GP 1 CIRCUIT 5MPAK
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 5-MPAK
Datasheet
 Datasheet
EDA/CAD Models
HA1630S01LPEL-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.125V/µs
Gain Bandwidth Product
200 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
4 mV
Current - Supply
15µA
Current - Output / Channel
800 µA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
5-MPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes