Similar
Similar

BU7421SG-TR | |
|---|---|
DigiKey Part Number | BU7421SGTR-ND - Tape & Reel (TR) BU7421SGCT-ND - Cut Tape (CT) BU7421SGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU7421SG-TR |
Description | IC CMOS 1 CIRCUIT 5SSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BU7421SG-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.05V/µs | |
Gain Bandwidth Product | 90 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 8.5µA | |
Current - Output / Channel | 8 mA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23357 € | 700,71 € |
| 6.000 | 0,22753 € | 1.365,18 € |
| 9.000 | 0,22451 € | 2.020,59 € |
| 15.000 | 0,22116 € | 3.317,40 € |
| 21.000 | 0,21921 € | 4.603,41 € |
| 30.000 | 0,21732 € | 6.519,60 € |
| Unit Price without VAT: | 0,23357 € |
|---|---|
| Unit Price with VAT: | 0,27328 € |



