Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BA7820FP-E2

DigiKey Part Number
BA7820FP-E2TR-ND - Tape & Reel (TR)
BA7820FP-E2CT-ND - Cut Tape (CT)
BA7820FP-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BA7820FP-E2
Description
IC REG LINEAR 20V 1A TO252-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-3
Datasheet
 Datasheet
EDA/CAD Models
BA7820FP-E2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
33V
Voltage - Output (Min/Fixed)
20V
Voltage - Output (Max)
-
Voltage Dropout (Max)
2V @ 1A (Typ)
Current - Output
Current - Quiescent (Iq)
8 mA
Current - Supply (Max)
800 µA
PSRR
60dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.377
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,92000 €0,92 €
100,66400 €6,64 €
250,60040 €15,01 €
1000,52980 €52,98 €
2500,49600 €124,00 €
5000,47568 €237,84 €
1.0000,45894 €458,94 €
Unit Price without VAT:0,92000 €
Unit Price with VAT:1,07640 €