
AG045FLS4FRATCB | |
|---|---|
DigiKey Part Number | 846-AG045FLS4FRATCBTR-ND - Tape & Reel (TR) 846-AG045FLS4FRATCBCT-ND - Cut Tape (CT) 846-AG045FLS4FRATCBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AG045FLS4FRATCB |
Description | NCH 60V 120A, HPLF5060T5LSAH, PO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 120A (Ta) 150W (Tc) Surface Mount HPLF5060T5LSAH |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.6mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1.9mA | |
Gate Charge (Qg) (Max) @ Vgs | 56 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4390 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 150W (Tc) | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | HPLF5060T5LSAH | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 1,61700 € | 16,17 € |
| 25 | 1,47720 € | 36,93 € |
| 100 | 1,32440 € | 132,44 € |
| 250 | 1,25136 € | 312,84 € |
| 500 | 1,20736 € | 603,68 € |
| 1.000 | 1,17116 € | 1.171,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,12645 € | 3.379,35 € |
| 6.000 | 1,10456 € | 6.627,36 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,55060 € |



