
BUK9Y8R7-60E,115 | |
|---|---|
DigiKey Part Number | 1727-1128-2-ND - Tape & Reel (TR) 1727-1128-1-ND - Cut Tape (CT) 1727-1128-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK9Y8R7-60E,115 |
Description | MOSFET N-CH 60V 86A LFPAK56 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 86A (Tc) 147W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 7.5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 31 nC @ 5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 4570 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 147W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 10 | 1,01000 € | 10,10 € |
| 100 | 0,67690 € | 67,69 € |
| 500 | 0,53404 € | 267,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,46467 € | 697,00 € |
| 3.000 | 0,42976 € | 1.289,28 € |
| 4.500 | 0,41197 € | 1.853,87 € |
| 7.500 | 0,39199 € | 2.939,93 € |
| 10.500 | 0,38016 € | 3.991,68 € |
| 15.000 | 0,36920 € | 5.538,00 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,86030 € |


