Bipolar (BJT) Transistor NPN 80 V 1 A 100MHz 2 W Surface Mount MPT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SD1898T100R

DigiKey Part Number
2SD1898T100RTR-ND - Tape & Reel (TR)
2SD1898T100RCT-ND - Cut Tape (CT)
2SD1898T100RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SD1898T100R
Description
TRANS NPN 80V 1A MPT3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 1 A 100MHz 2 W Surface Mount MPT3
Datasheet
 Datasheet
EDA/CAD Models
2SD1898T100R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 20mA, 500mA
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
180 @ 500mA, 3V
Power - Max
2 W
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
MPT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.860
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,66000 €0,66 €
100,41300 €4,13 €
1000,26630 €26,63 €
5000,20310 €101,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,18273 €182,73 €
2.0000,16557 €331,14 €
3.0000,15682 €470,46 €
5.0000,14699 €734,95 €
7.0000,14116 €988,12 €
10.0000,13550 €1.355,00 €
25.0000,12307 €3.076,75 €
50.0000,12048 €6.024,00 €
Manufacturers Standard Package
Unit Price without VAT:0,66000 €
Unit Price with VAT:0,77220 €