Similar
Similar
Similar
Similar

2SCR512PT100 | |
|---|---|
DigiKey Part Number | 2SCR512PT100-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SCR512PT100 |
Description | TRANS NPN 30V 2A MPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 2 A 320MHz 2 W Surface Mount MPT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 35mA, 700mA | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 100mA, 2V | |
Power - Max | 2 W | |
Frequency - Transition | 320MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | MPT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18011 € | 180,11 € |
| 2.000 | 0,16316 € | 326,32 € |
| 3.000 | 0,15451 € | 463,53 € |
| 5.000 | 0,14479 € | 723,95 € |
| 7.000 | 0,13904 € | 973,28 € |
| 10.000 | 0,13344 € | 1.334,40 € |
| 25.000 | 0,12116 € | 3.029,00 € |
| 50.000 | 0,11833 € | 5.916,50 € |
| Unit Price without VAT: | 0,18011 € |
|---|---|
| Unit Price with VAT: | 0,21073 € |




