Bipolar (BJT) Transistor NPN 30 V 2 A 240MHz 2 W Surface Mount SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2DD2679-13

DigiKey Part Number
2DD2679-13DITR-ND - Tape & Reel (TR)
2DD2679-13DICT-ND - Cut Tape (CT)
2DD2679-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2DD2679-13
Description
TRANS NPN 30V 2A SOT-89-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 2 A 240MHz 2 W Surface Mount SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
2DD2679-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
370mV @ 75mA, 1.5A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
270 @ 200mA, 2V
Power - Max
2 W
Frequency - Transition
240MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.175
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,55000 €0,55 €
100,34300 €3,43 €
1000,21890 €21,89 €
5000,16540 €82,70 €
1.0000,14813 €148,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,12942 €323,55 €
5.0000,11784 €589,20 €
7.5000,11194 €839,55 €
12.5000,10531 €1.316,38 €
17.5000,10138 €1.774,15 €
25.0000,09756 €2.439,00 €
Manufacturers Standard Package
Unit Price without VAT:0,55000 €
Unit Price with VAT:0,64350 €