
FSB50825A | |
|---|---|
DigiKey Part Number | 2156-FSB50825A-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FSB50825A |
Description | MOSFET IPM 250V 3.6A 23-PWRDIP |
Customer Reference | |
Detailed Description | Power Driver Module MOSFET 3 Phase 250 V 3.6 A 23-PowerDIP Module (0.551", 14.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MOSFET | |
Configuration | 3 Phase | |
Current | 3.6 A | |
Voltage | 250 V | |
Voltage - Isolation | 1500Vrms | |
Mounting Type | Through Hole | |
Package / Case | 23-PowerDIP Module (0.551", 14.00mm) |
| Bulk: | 922 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 49 | 5,31857 € | 260,61 € |
| Unit Price without VAT: | 5,31857 € |
|---|---|
| Unit Price with VAT: | 6,22273 € |

