
ASC1206-100KF1 | |
|---|---|
DigiKey Part Number | 696-ASC1206-100KF1TR-ND - Tape & Reel (TR) 696-ASC1206-100KF1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ASC1206-100KF1 |
Description | RES 100 KOHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ASC1206-100KF1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 1206 (3216 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCA1206100KFKEA | Vishay Dale | 7.084 | 541-2250-1-ND | 0,15000 € | Direct |
| RK73H2BRTTD1003F | KOA Speer Electronics, Inc. | 9.980 | 2019-RK73H2BRTTD1003FCT-ND | 0,19000 € | Direct |
| CR1206AFX-1003EAS | Bourns Inc. | 0 | 118-CR1206AFX-1003EASTR-ND | 0,01096 € | MFR Recommended |
| AC1206FR-07100KL | YAGEO | 6.568 | 311-100KLJCT-ND | 0,09000 € | Similar |
| CHV1206-FX-1003ELF | Bourns Inc. | 14.854 | CHV1206-FX-1003ELFCT-ND | 0,21000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,48000 € | 4,80 € |
| 25 | 0,41480 € | 10,37 € |
| 50 | 0,37680 € | 18,84 € |
| 100 | 0,34670 € | 34,67 € |
| 250 | 0,31620 € | 79,05 € |
| 500 | 0,29856 € | 149,28 € |
| 1.000 | 0,28451 € | 284,51 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,90090 € |

