
CR1206AFX-1003EAS | |
|---|---|
DigiKey Part Number | 118-CR1206AFX-1003EASTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR1206AFX-1003EAS |
Description | RES 100 KOHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,01096 € | 328,80 € |
| Unit Price without VAT: | 0,01096 € |
|---|---|
| Unit Price with VAT: | 0,01282 € |

