



RT9187GQV | |
|---|---|
DigiKey Part Number | 1028-1071-2-ND - Tape & Reel (TR) 1028-1071-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RT9187GQV |
Description | IC REG LINEAR POS ADJ 1A 8-VDFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-VDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | RT9187GQV Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 500 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) | PSRR 60dB ~ 50dB (100Hz ~ 10kHz) |
Part Status Last Time Buy | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 8-VDFN Exposed Pad |
Voltage - Output (Min/Fixed) 0.8V | Supplier Device Package 8-VDFN (3x3) |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.36V @ 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,27600 € | 2,76 € |
| 25 | 0,24640 € | 6,16 € |
| 100 | 0,21370 € | 21,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,18324 € | 274,86 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,45630 € |




