
RT7238DGQUF | |
|---|---|
DigiKey Part Number | RT7238DGQUFTR-ND - Tape & Reel (TR) RT7238DGQUFCT-ND - Cut Tape (CT) RT7238DGQUFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT7238DGQUF |
Description | IC REG BUCK ADJ 8A 10UQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 8A 10-PowerUFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 23V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-UQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,22000 € | 2,22 € |
| 10 | 1,65100 € | 16,51 € |
| 25 | 1,50840 € | 37,71 € |
| 100 | 1,35220 € | 135,22 € |
| 250 | 1,27764 € | 319,41 € |
| 500 | 1,23272 € | 616,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,17720 € | 1.765,80 € |
| 3.000 | 1,15003 € | 3.450,09 € |
| 4.500 | 1,13643 € | 5.113,94 € |
| 7.500 | 1,12136 € | 8.410,20 € |
| Unit Price without VAT: | 2,22000 € |
|---|---|
| Unit Price with VAT: | 2,59740 € |




