RT7238D ACOT® 2 Non-Isolated Outputs DC/DC, Step Down with LDO Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVB_RT7238DGQUF

DigiKey Part Number
EVB_RT7238DGQUF-ND
Manufacturer
Manufacturer Product Number
EVB_RT7238DGQUF
Description
EVAL BOARD FOR RT7238D
Customer Reference
Detailed Description
RT7238D ACOT® 2 Non-Isolated Outputs DC/DC, Step Down with LDO Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Richtek USA Inc.
Series
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down with LDO
Outputs and Type
2 Non-Isolated Outputs
Power - Output
-
Voltage - Output
1.05V, 3.3V
Current - Output
8A, 70mA
Voltage - Input
8V ~ 23V
Regulator Topology
Buck
Frequency - Switching
500kHz
Contents
Board(s)
Utilized IC / Part
RT7238D
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Non-Cancelable/Non-Returnable
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
139,52000 €39,52 €
Manufacturers Standard Package
Unit Price without VAT:39,52000 €
Unit Price with VAT:46,23840 €