RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 128KB (128K x 8) FLASH 100-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F100PGAFB#10

DigiKey Part Number
559-R5F100PGAFB#10-ND
Manufacturer
Manufacturer Product Number
R5F100PGAFB#10
Description
IC MCU 16BIT 128KB FLSH 100LFQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 128KB (128K x 8) FLASH 100-LQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
RL78
Core Size
16-Bit
Speed
32MHz
Connectivity
CSI, I2C, LINbus, UART/USART
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
82
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
8K x 8
RAM Size
12K x 8
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
Data Converters
A/D 20x8/10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-LQFP (14x14)
Package / Case
100-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 685
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Tray
QuantityUnit PriceExt Price
13,14000 €3,14 €
102,36400 €23,64 €
252,17120 €54,28 €
1001,95840 €195,84 €
2501,85704 €464,26 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,14000 €
Unit Price with VAT:3,67380 €